CamdenBoss CIME/M/BE4500 PCB Holder Expandable 45x72mm 1 piece

Image Representative of Range

CamdenBoss CIME/M/BE4500 PCB Holder Expandable 45x72mm 1 piece

Order Code:

11-5596

Brand: CamdenBoss MPN: CIME/M/BE4500 EAN-13: 4016138947830
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
178 in stock, despatched in 4 working days

The Camdenboss CIME/M/BE4500 is an expandable PCB holder main unit measuring 45 mm x 72 mm. It is designed for secure positioning and support of PCBs during the assembly process. This product is typically used in electronic equipment setups to ensure stability and precision in component placement.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB Holder
Dim (L x W) 45 mm x 72 mm
Length 45mm
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot