CamdenBoss CIME/M/BE1125 PCB Holder Expandable 11.25mm x 72mm 1 piece

Image Representative of Range

CamdenBoss CIME/M/BE1125 PCB Holder Expandable 11.25mm x 72mm 1 piece

MPN
CIME/M/BE1125
Brand
CamdenBoss
EAN-13
4016138947816
Order Code
11-5595
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
10+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 124 in stockContact us for additional stock

The Camdenboss CIME/M/BE1125 is a PCB holder main unit with expandable dimensions of 11.25 mm by 72 mm. It is ideal for securely equipping printed circuit boards. Typically used in electronics assemblies, this product provides reliable support for maintaining PCB stability.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB Holder
Dim (L x W) 11.25 mm x 72 mm
Length 11.25mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot