CamdenBoss CIME/E/BEF3500 PCB Holder Expandable DIN Rail Mount 35x107mm

Image Representative of Range

CamdenBoss CIME/E/BEF3500 PCB Holder Expandable DIN Rail Mount 35x107mm

Order Code:

11-5592

Brand: CamdenBoss MPN: CIME/E/BEF3500 EAN-13: 4016138947922
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
351 in stock, despatched in 4 working days

The Camdenboss CIME/E/BEF3500 is an expandable PCB holder main unit, measuring 35 mm in length and 107 mm in width. It is designed for secure and efficient PCB equipping, aiding in the organisation and assembly of electronic components. Ideal for use in electronics manufacturing and prototyping environments.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB Holder
Dim (L x W) 35 mm x 107 mm
Length 35mm
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot