CamdenBoss CHDX8 X8 Series IP66/67 Hinged ABS Enclosures -Transparent Lids

CamdenBoss Brand: CamdenBoss

Available in 16 sizes, CamdenBoss X8 series enclosures are fitted with a hinged lid that provides easy access into the enclosure, without removing any screws and is ideal for safeguarding your IoT smart technology like IoT smart hubs, IIoT networking equipment, Industry 4.0 sensors, WiFi routers and IoT communications devices.

The lid can be fastened securely with a padlock or, for increased security a lock accessory, sold separately, can be added to the larger sizes.

For control panels, a dual door accessory, sold separately, can be added to the larger sizes, which allows direct access to the control panel without struggling with screws or latches.

  • Heavy duty hinged and latched enclosures with transparent lids
  • Moulded in high quality ABS
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss CHDX8-3xxC series
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Colour Protection Rating External Features Flame Resistance Internal Features Material Series
CamdenBoss CHDX8-321C X8 Series Hinged ABS Transparent Lid 260x110x75 IP66/67
CamdenBoss CHDX8-321C X8 Series Hinged ABS Transparent Lid 260x110x75 IP66/67
Extended range
Order code: 30-7428
MPN: CHDX8-321C

Order in multiples of 25


Available to back orderPlease contact us for lead time
25+ £14.33
Price per unit Ex VAT
260mm 110mm 75mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-322C X8 Series Hinged ABS Transparent Lid 260x110x100 IP66/67
CamdenBoss CHDX8-322C X8 Series Hinged ABS Transparent Lid 260x110x100 IP66/67
Standard range
Order code: 30-7429
MPN: CHDX8-322C

Despatched same day - 35 in stockAdditional quantity lead time 5 months
1+ £20.62
10+ £19.00
100+ £16.56
500+ £13.95
Price per unit Ex VAT
260mm 110mm 100mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-323C X8 Series Hinged ABS Transparent Lid 185x135x85 IP66/67
CamdenBoss CHDX8-323C X8 Series Hinged ABS Transparent Lid 185x135x85 IP66/67
Extended range
Order code: 30-7430
MPN: CHDX8-323C

Order in multiples of 2


Available to back orderPlease contact us for lead time
2+ £20.42
Price per unit Ex VAT
185mm 135mm 85mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-324C X8 Series Hinged ABS Transparent Lid 185x135x100 IP66/67
CamdenBoss CHDX8-324C X8 Series Hinged ABS Transparent Lid 185x135x100 IP66/67
Standard range
Order code: 30-7431
MPN: CHDX8-324C

Out of stock5 due on 11/12/2026
1+ £21.69
Price per unit Ex VAT
185mm 135mm 100mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-325C X8 Series Hinged ABS Transparent Lid 220x170x110 IP66/67
CamdenBoss CHDX8-325C X8 Series Hinged ABS Transparent Lid 220x170x110 IP66/67
Extended range
Order code: 30-7432
MPN: CHDX8-325C

Order in multiples of 15


Available to back orderPlease contact us for lead time
15+ £24.22
Price per unit Ex VAT
220mm 170mm 110mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-326C X8 Series Hinged ABS Transparent Lid 270x170x110 IP66/67
CamdenBoss CHDX8-326C X8 Series Hinged ABS Transparent Lid 270x170x110 IP66/67
Extended range
Order code: 30-7433
MPN: CHDX8-326C

Order in multiples of 2


Available to back orderPlease contact us for lead time
2+ £28.36
Price per unit Ex VAT
270mm 170mm 110mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-327C X8 Series Hinged ABS Transparent Lid 300x200x150 IP66/67
CamdenBoss CHDX8-327C X8 Series Hinged ABS Transparent Lid 300x200x150 IP66/67
Standard range
Order code: 30-7434
MPN: CHDX8-327C

Despatched same day - 13 in stockAdditional quantity lead time 5 months
1+ £38.19
Price per unit Ex VAT
300mm 200mm 150mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-328C X8 Series Hinged ABS Transparent Lid 300x200x180 IP66/67
CamdenBoss CHDX8-328C X8 Series Hinged ABS Transparent Lid 300x200x180 IP66/67
Standard range
Order code: 30-7435
MPN: CHDX8-328C

Despatched same day - 20 in stockAdditional 10 due on 17/11/2026
1+ £39.59
10+ £36.46
100+ £31.72
500+ £26.65
Price per unit Ex VAT
300mm 200mm 180mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-329C X8 Series Hinged ABS Transparent Lid 210x210x100 IP66/67
CamdenBoss CHDX8-329C X8 Series Hinged ABS Transparent Lid 210x210x100 IP66/67
Standard range
Order code: 30-7436
MPN: CHDX8-329C

Despatched same day - 4 in stockAdditional quantity lead time 5 months
1+ £43.66
Price per unit Ex VAT
210mm 210mm 100mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-330C X8 Series Hinged ABS Transparent Lid 350x250x180 IP66/67
CamdenBoss CHDX8-330C X8 Series Hinged ABS Transparent Lid 350x250x180 IP66/67
Standard range
Order code: 30-7437
MPN: CHDX8-330C

Despatched same day - 4 in stockAdditional quantity lead time 5 months
1+ £49.75
Price per unit Ex VAT
350mm 250mm 180mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-331C X8 Series Hinged ABS Transparent Lid 300x300x180 IP66/67
CamdenBoss CHDX8-331C X8 Series Hinged ABS Transparent Lid 300x300x180 IP66/67
Standard range
Order code: 30-7438
MPN: CHDX8-331C

Despatched same day - 8 in stockAdditional 2 due on 17/12/2026
1+ £53.64
10+ £49.35
100+ £42.85
500+ £35.92
Price per unit Ex VAT
300mm 300mm 180mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-332C X8 Series Hinged ABS Transparent Lid 400x300x180 IP66/67
CamdenBoss CHDX8-332C X8 Series Hinged ABS Transparent Lid 400x300x180 IP66/67
Standard range
Order code: 30-7439
MPN: CHDX8-332C

Despatched same day - 3 in stockAdditional 12 due on 15/01/2027
1+ £63.53
Price per unit Ex VAT
400mm 300mm 180mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-333C X8 Series Hinged ABS Transparent Lid 500x400x200 IP66/67
CamdenBoss CHDX8-333C X8 Series Hinged ABS Transparent Lid 500x400x200 IP66/67
Standard range
Order code: 30-7440
MPN: CHDX8-333C

Despatched same day - 5 in stockAdditional quantity lead time 5 months
1+ £84.50
10+ £81.07
100+ £75.59
500+ £69.27
Price per unit Ex VAT
500mm 400mm 200mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-334C X8 Series Hinged ABS Transparent Lid 630x530x255 IP66/67
CamdenBoss CHDX8-334C X8 Series Hinged ABS Transparent Lid 630x530x255 IP66/67
Extended range
Order code: 30-7441
MPN: CHDX8-334C

Available to back orderPlease contact us for lead time
1+ £193.92
Price per unit Ex VAT
630mm 530mm 255mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-335C X8 Series Hinged ABS Transparent Lid 830x630x185 IP66/67
CamdenBoss CHDX8-335C X8 Series Hinged ABS Transparent Lid 830x630x185 IP66/67
Extended range
Order code: 30-7442
MPN: CHDX8-335C

Available to back orderPlease contact us for lead time
1+ £249.64
Price per unit Ex VAT
830mm 630mm 185mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8
CamdenBoss CHDX8-336C X8 Series Hinged ABS Transparent Lid 830x630x285 IP66/67
CamdenBoss CHDX8-336C X8 Series Hinged ABS Transparent Lid 830x630x285 IP66/67
Extended range
Order code: 30-7443
MPN: CHDX8-336C

Available to back orderPlease contact us for lead time
1+ £298.29
Price per unit Ex VAT
830mm 630mm 285mm Heavy duty enclosure Grey IP66/67 Hinged transparent lid UL94-V0 PCB mounting ABS X8

Trustpilot