Easter Opening Hours and Delivery Dates here

CamdenBoss CF2470TT/500 500mA Time Delay Micro Axial Fuse70

Order Code:

26-2570

Brand: CamdenBoss MPN: CF2470TT/500

Discontinued


Micro miniature epoxy coated slow blow axial fuses from CamdenBoss, with a current rating of 500mA.


  • Voltage rating 250V
  • Fuse size 2.4 x 7mm
  • Lead length 28mm
  • Leads are tinned plated copper for PCB mounting
  • Rating of fuse is printed on fuse body
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 0.5A
Length 7mm
Diameter 2.4mm
Fuse Speed Slow blow
Nominal Voltage 250V

You may also like


Trustpilot