CamdenBoss CF06325FG/500 500mA Quick Blow 25x6.3mm Fuse

MPN
CF06325FG/500
Brand
CamdenBoss
Order Code
26-5542
Country of Origin
China

Discontinued


Quick blow 25 x 6.3mm glass fuse from CamdenBoss with a 0.5A current rating.


  • Voltage rating 250V
  • Nickel plated end caps
  • Manufactued to IEC127
  • Economical alternative to mains plug-top fuses
  • Suitable for use with mains fitted terminal block
  • Not for use as a replacement fuse for ceramic fuses in 13A plugs
  • Camden CF06325FG series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Quick Blow Glass Fuses
Current Rating 0.5A
Voltage Rating 250V
Length 25mm
Diameter 6.3mm
Fuse Speed Quick blow

Accessories


Trustpilot