CamdenBoss CF0520F/KIT 5x20mm Glass Fast Blow Fuse Kit (Pack 100)

MPN
CF0520F/KIT
Brand
CamdenBoss
Order Code
26-2215

Discontinued


The CamdenBoss CF0520F/Kit is a Fast Blow Fuse Kit containing ten of the most popular fuse types supplied in a convenient and cost effective packaging.

This 100 piece fuse kit is ideal for the person who requires convenient access to a range of fuses, such as maintenance or repair technicians. The 5 x 20mm glass fuses are supplied in packets of each fuse value.

What's in the Box?
10x CF0520F/315
10x CF0520F/500
10x CF0520F/1
10x CF0520F/1.6
10x CF0520F/2
10x CF0520F/2.5
10x CF0520F/3.15
10x CF0520F/4
10x CF0520F/5
10x CF0520F/6.3


  • Fast Blow (F)
  • Nickel plated brass end caps
  • Glass cartridge
  • Break capacity: 35A/250V or 10 x In whichever is greater at above 3.5A
  • Dimensions: 20(L) x 5.2(W)mm
  • UL, VDE,BSI and CSA approved
  • Supplied in packs of 100; 10 of each fuse value
  • Manufacturer's part: CamdenBoss CF0520F/Kit 5x20mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 35A
Voltage Rating 250V
Length 20mm
Diameter 5.2mm
Fuse Speed Quick blow
Dimensions 20(L) x 5.2(W)mm

Accessories


Trustpilot