CamdenBoss Camblock Plus 3.5mm 45 Degree Screwless Term. Blocks Pin Setting B

CamdenBoss Brand: CamdenBoss

A range of 3.5mm screwless terminal blocks with 45° cable entry and dual row offset pins. Designed for use on PCBs.

The connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.

  • Available in a choice of ways
  • 45° Cable entry
  • Dual row pins
  • Offset pinout allows greater voltage clearance
  • Kinked pins for soldering retention
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3102CSTBP45VDB/228.6
20-3101CSTBP45VDB/3312.1
20-3726CSTBP45VDB/4415.6
20-3725CSTBP45VDB/5519.1
20-3724CSTBP45VDB/6622.6
20-3723CSTBP45VDB/7726.1
20-3722CSTBP45VDB/8829.6
20-3721CSTBP45VDB/9933.1
20-3729CSTBP45VDB/101036.6
20-3728CSTBP45VDB/111140.1
20-3727CSTBP45VDB/121243.6

Rating10A 300V
Insulation withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Pin/terminalTin plated phosphor bronze
Cable size0.34 to 0.75mm² (22 to 18AWG)
PCB Hole size1.2mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Camblock Plus CSTBP45VDB/2 3.5mm 45 Degree Screwless T/Block Pin Setting B 2p
Camblock Plus CSTBP45VDB/2 3.5mm 45 Degree Screwless T/Block Pin Setting B 2p
Standard range
Order code: 20-3102
MPN: CSTBP45VDB/2

Despatched same day - 46 in stockContact us for additional stock
1+ £0.091
Price per unit Ex VAT
2 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/3 3.5mm 45 Degree Screwless T/Block Pin Setting B 3p
Camblock Plus CSTBP45VDB/3 3.5mm 45 Degree Screwless T/Block Pin Setting B 3p
Standard range
Order code: 20-3101
MPN: CSTBP45VDB/3

Despatched same day - 36 in stockContact us for additional stock
1+ £0.174
25+ £0.150
100+ £0.134
Price per unit Ex VAT
3 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/4 3.5mm 45 Degree Screwless T/Block Pin Setting B 4p
Camblock Plus CSTBP45VDB/4 3.5mm 45 Degree Screwless T/Block Pin Setting B 4p
Extended range
Order code: 20-3726
MPN: CSTBP45VDB/4

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £0.519
Price per unit Ex VAT
4 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/5 3.5mm 45 Degree Screwless T/Block Pin Setting B 5p
Camblock Plus CSTBP45VDB/5 3.5mm 45 Degree Screwless T/Block Pin Setting B 5p
Extended range
Order code: 20-3725
MPN: CSTBP45VDB/5

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £0.643
Price per unit Ex VAT
5 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/6 3.5mm 45 Degree Screwless T/Block Pin Setting B 6p
Camblock Plus CSTBP45VDB/6 3.5mm 45 Degree Screwless T/Block Pin Setting B 6p
Extended range
Order code: 20-3724
MPN: CSTBP45VDB/6

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £0.461
Price per unit Ex VAT
6 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/7 3.5mm 45 Degree Screwless T/Block Pin Setting B 7p
Camblock Plus CSTBP45VDB/7 3.5mm 45 Degree Screwless T/Block Pin Setting B 7p
Extended range
Order code: 20-3723
MPN: CSTBP45VDB/7

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £0.743
Price per unit Ex VAT
7 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/8 3.5mm 45 Degree Screwless T/Block Pin Setting B 8p
Camblock Plus CSTBP45VDB/8 3.5mm 45 Degree Screwless T/Block Pin Setting B 8p
Extended range
Order code: 20-3722
MPN: CSTBP45VDB/8

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £0.859
Price per unit Ex VAT
8 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/9 3.5mm 45 Degree Screwless T/Block Pin Setting B 9p
Camblock Plus CSTBP45VDB/9 3.5mm 45 Degree Screwless T/Block Pin Setting B 9p
Extended range
Order code: 20-3721
MPN: CSTBP45VDB/9

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £0.995
Price per unit Ex VAT
9 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/10 3.5mm 45 Degree Screwless T/Block Pin Setting B 10p
Camblock Plus CSTBP45VDB/10 3.5mm 45 Degree Screwless T/Block Pin Setting B 10p
Extended range
Order code: 20-3729
MPN: CSTBP45VDB/10

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £1.09
Price per unit Ex VAT
10 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/11 3.5mm 45 Degree Screwless T/Block Pin Setting B 11p
Camblock Plus CSTBP45VDB/11 3.5mm 45 Degree Screwless T/Block Pin Setting B 11p
Extended range
Order code: 20-3728
MPN: CSTBP45VDB/11

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £1.19
Price per unit Ex VAT
11 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V
Camblock Plus CSTBP45VDB/12 3.5mm 45 Degree Screwless T/Block Pin Setting B 12p
Camblock Plus CSTBP45VDB/12 3.5mm 45 Degree Screwless T/Block Pin Setting B 12p
Extended range
Order code: 20-3727
MPN: CSTBP45VDB/12

Order in multiples of 2000


Available to back orderBack order, lead time 4 months
2000+ £1.28
Price per unit Ex VAT
12 3.5mm Through Hole 45° 22 to 18AWG Screwless Green 10A 1 300V

Trustpilot