CamdenBoss 24A Low Profile Screw Terminal Block, 10mm Pitch

CamdenBoss Brand: CamdenBoss

Low profile commercial screw terminal block with 10mm pitch from the CamdenBoss CTB55VN Series, designed for use with PCB terminals.

There is a range of these end-stackable terminal blocks available from Rapid, from 2-pole to 6-pole.

  • End stackable
  • Moulded in green UL94-V0 flame retardent PA
  • Wire protector terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminal
  • UL, VDE and IMQ approvals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CTB55VN/2 2 Way Low Profile 24A Terminal Block 10mm Pitch
CTB55VN/2 2 Way Low Profile 24A Terminal Block 10mm Pitch
Extended range
Order code: 21-4774
MPN: CTB55VN/2

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.335
Price per unit Ex VAT
2 10mm Through Hole Vertical 30 to 12AWG Screw, Wire Protector Green 24A 1 250V
CTB55VN/3 3 Way Low Profile 24A Terminal Block 10mm Pitch
CTB55VN/3 3 Way Low Profile 24A Terminal Block 10mm Pitch
Extended range
Order code: 21-4775
MPN: CTB55VN/3

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.527
Price per unit Ex VAT
3 10mm Through Hole Vertical 30 to 12AWG Screw, Wire Protector Green 24A 1 250V
CamdenBoss CTB55VN/4 4 Way Low Profile 24A Terminal Block 10mm Pitch
CamdenBoss CTB55VN/4 4 Way Low Profile 24A Terminal Block 10mm Pitch
Extended range
Order code: 21-4776
MPN: CTB55VN/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.621
Price per unit Ex VAT
4 10mm Through Hole Vertical 30 to 12AWG Screw, Wire Protector Green 24A 1 250V
CTB55VN/5 5 Way Low Profile 24A Terminal Block 10mm Pitch
CTB55VN/5 5 Way Low Profile 24A Terminal Block 10mm Pitch
Extended range
Order code: 21-4777
MPN: CTB55VN/5

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.884
Price per unit Ex VAT
5 10mm Through Hole Vertical 30 to 12AWG Screw, Wire Protector Green 24A 1 250V
CamdenBoss CTB55VN/6 6 Way Low Profile 24A Terminal Block 10mm Pitch
CamdenBoss CTB55VN/6 6 Way Low Profile 24A Terminal Block 10mm Pitch
Extended range
Order code: 21-4778
MPN: CTB55VN/6

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.914
Price per unit Ex VAT
6 10mm Through Hole Vertical 30 to 12AWG Screw, Wire Protector Green 24A 1 250V

Trustpilot