Calima 46072 Wheel cover R17-19 Polyester 800mmx 800mmx 250mm Trailer Accessory

MPN
46072
Brand
Calima
EAN-13
4049145460726
Order Code
16-0136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.87
10+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 27/10/2026

Calima 46072, 3338241, is a robust wheel cover designed for R17 to R19 wheels, crafted from durable polyester, and measures 800 mm by 800 mm by 250 mm, making it an ideal accessory for trailers requiring reliable wheel protection. This product effectively shields wheels from environmental elements and physical impacts, which can be a common concern in various engineering fields such as logistics and transportation. Its precise dimensions ensure a snug fit, contributing to improved wheel lifespan and performance in dynamic applications.
Type Wheel cover
Colour Grey (matt)
Content 1
Depth 250mm
Height 800mm
Inside Diameter 800mm
Length 800mm
Material Polyester
Weight 253g

Reviews

Be the first to submit a review

Trustpilot