Calima 46069 Wheel cover R14-R16 Polyester 650mm x 650mm x 210mm Trailer

MPN
46069
Brand
Calima
EAN-13
4049145460696
Order Code
16-0134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.43
10+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 27/10/2026

Calima 46069, 3338238, is a wheel cover compatible with trailer wheels ranging from R14 to R16. This product boasts a robust polyester construction, precisely measured with dimensions of 650 mm in length, 650 mm in width, and a depth of 210 mm, ensuring comprehensive coverage and protection of the wheel assembly. The polyester material provides enhanced durability against environmental factors, including UV exposure and moisture, making it particularly suitable for use in outdoor trailer applications. Typically utilised in engineering scenarios requiring reliable wheel protection, the Calima 46069 ensures the longevity and maintenance of wheel aesthetics and function without compromising the trailer's overall structural integrity.
Type Wheel cover
Colour Grey (matt)
Content 1
Depth 210mm
Dimensions (W x H x D) 650 x 650 x 210 mm
Height 650mm
Inside Diameter 650mm
Material Polyester
Weight 173g
Width 650mm

Reviews

Be the first to submit a review

Trustpilot