Calima 46068 Trailer Support 4 pcs Durable robust design ensures stability

MPN
46068
Brand
Calima
EAN-13
4049145460689
Order Code
16-0133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.62 £9.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Calima 46068 is a trailer support set, also referenced as 3338237 - Calima 46068. This set includes four pieces designed with a durable, robust construction that ensures optimal stability for trailer applications. Engineered for resilience, the components are crafted to withstand various loads and environmental conditions, providing a reliable solution for maintaining trailer equilibrium when stationary. Typical applications include use in caravans, utility trailers, and transporters, where consistent and secure support is crucial for operational safety and longevity.
Type Support
Content 4
Height 40mm
Material Plastic
Weight 631g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot