Calima 46066 Spacer Polystyrene White EPS 120 mm x 75 mm x 120 mm Trailer

MPN
46066
Brand
Calima
EAN-13
4049145460665
Order Code
16-0132
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.19 £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Calima 46066 Spacer, 3338235. This spacer is crafted from white expanded polystyrene (EPS), and its dimensions are precisely 120 mm by 75 mm by 120 mm, making it suitable for use in trailer assemblies where precision spacing is necessary. Known for its lightweight properties and robust structural integrity, EPS is ideal for applications requiring thermal insulation and cushioning of components during transport. Such properties make this spacer a valuable element in various engineering contexts, including automotive manufacturing and heavy machinery logistics, where maintaining structural alignment and stability is critical.
Type Spacer
Colour Black
Content 4
Dimensions (L x W x H) 120 x 75 x 120 mm
Height 120mm
Length 120mm
Material Polystyrene (EPS)
Product Type Spacer
Weight 81g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot