Calima 46064 CEE Accessory, Protects Plug Connections from Moisture

MPN
46064
Brand
Calima
EAN-13
4049145460641
Order Code
08-7263
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.61 £7.87
10+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Calima's 46064 CEE accessories include a high voltage socket designed for robust performance. This product is ideal for industrial applications requiring secure and reliable high voltage connections. Typically used in settings requiring adherence to high safety standards, it supports efficient power distribution.
Type CEE accessories
Dimensions (L x W x H) 300 x 95 x 95 mm
Height 95mm
Length 300mm
Width 95mm

Reviews

Be the first to submit a review

Trustpilot