Calima 46044 Fastener Aluminium 500 mm x 500 mm x 10 mm Trailer Accessories

MPN
46044
Brand
Calima
EAN-13
4049145460443
Order Code
16-0126
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.07 £27.26
10+ £25.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Calima 46044 is a robust trailer accessory, identified by the alternate description 3338226 - Calima 46044, designed as a fastener constructed from durable aluminium. Measuring 500 mm by 500 mm with a thickness of 10 mm, this component provides a reliable fastening solution in various engineering and construction applications. The aluminium material ensures a balanced combination of strength and lightweight properties, making it suitable for use in the assembly of trailers and other related structures where durable yet lightweight fasteners are essential. This product is particularly effective in scenarios where material longevity and corrosion resistance are required, ensuring structural integrity under diverse environmental conditions.
Type Fastener
Content 1
Dimensions (L x W x H) 500 x 500 x 10 mm
Height 10mm
Length 500mm
Material Aluminium
Weight 991g
Width 500mm

Reviews

Be the first to submit a review

Trustpilot