Calima 46042 Towing mirror 370 mm x 120 mm x 90 mm Trailer Accessories

MPN
46042
Brand
Calima
EAN-13
4049145460429
Order Code
16-0121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.55 £17.97
10+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Calima 46042, 3338224, is a towing mirror from the Calima range. This towing mirror, with dimensions of 370 mm x 120 mm x 90 mm, is designed to be an essential accessory for trailers, providing enhanced visibility for improved safety during towing operations. Engineered for durability and ease of installation, the mirror is particularly suited for automotive applications where precise alignment and stability are critical. Its robust construction ensures it withstands varying environmental conditions, making it particularly useful for long-distance travel or frequent towing tasks. Designed with compatibility in mind, it integrates seamlessly with various vehicle models, supporting engineers in achieving optimum performance and compliance with road safety standards.
Type Towing mirror
Content 1
Dimensions (L x W x H) 370 x 120 x 90 mm
Height 90mm
Length 370mm
Weight 590g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot