Calima 46012 Levelling ramp Trailer Support 1 pc(s) Durable and reliable

MPN
46012
Brand
Calima
EAN-13
4049145460122
Order Code
16-0118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 118 availableBack-order availability date - 19/07/2026

Calima 46012, 3338206 - Calima 46012, is a reliable and durable levelling ramp designed specifically for trailer support applications. This product features robust construction materials engineered to withstand significant weight loads, offering stability and longevity under various conditions. Commonly utilised in automotive and transport sectors, the levelling ramp is essential for ensuring trailers remain levelled during loading and unloading operations, thereby reducing the risk of accidental movement. The ramp's design facilitates easy handling and deployment, making it a practical tool in environments where precision and reliability are paramount. With a focus on durability, the Calima 46012 is ideal for engineering professionals seeking dependable support solutions.
Type Levelling ramp
Content 1
Height 120mm
Material Plastic
Total height 120mm
Weight 1095g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot