Calima 46010 Calima Support Trailer Support 4 pc(s)

MPN
46010
Brand
Calima
EAN-13
4049145460108
Order Code
16-0116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.12 £20.84
10+ £19.86
50+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Calima 46010, 3338205 - Calima 46010, is designed as a trailer support system, supplied in a set of four pieces. This support system is engineered to provide robust and reliable stabilisation for trailers during loading and unloading operations. Its precision construction helps to evenly distribute weight, thus minimising the risk of tipping or imbalance. Typical engineering applications include use in logistics, transportation, and construction sectors where secure trailer support is critical for safety and operational efficiency.
Type Support
Content 4
Height 22mm
Material Plastic
Weight 1181g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot