Calima 46008 Battery circuit breaker 12V 24V 36V 48V Car Battery Care

MPN
46008
Brand
Calima
EAN-13
4049145460085
Order Code
16-0114
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 19/08/2026

Calima 46008 is the manufacturer's part number for this high-quality battery circuit breaker designed for battery maintenance applications. This circuit breaker operates over a versatile range of direct current voltages, specifically 12 V, 24 V, 36 V, and 48 V, providing adaptability across multiple battery systems. Engineered for reliability and durability, it serves to protect electrical systems by preventing overloads and short circuits, ensuring the longevity of components. Typical applications include use in automotive, marine, and industrial battery systems where consistent power management is essential. This breaker is built to meet stringent safety standards, making it a dependable choice for engineers seeking to safeguard their battery systems.
Type Battery circuit breaker
Dimensions (L x W x H) 6 mm x 7.5 cm x 11.5 cm
Height 11.5cm
Length 6mm
Max. load Capacity 200A
Product Type Battery circuit breaker
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot