Calima 11902 Hex key Steel 545 mm Trailer Accessories

MPN
11902
Brand
Calima
EAN-13
4049145119020
Order Code
16-0099
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.43
10+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Calima 11902 Hex Key Steel 545 mm is a precision-engineered tool identified by the alternate description 2527207 - Calima 11902. This robust hex key is manufactured from high-grade steel, ensuring durability and optimal performance in demanding engineering environments. With a length of 545 mm, it offers extended reach, making it ideal for servicing components in trailer assemblies and other industrial applications where standard-length keys are inadequate. The tool's design allows for efficient torque transfer, which is essential for securing and loosening fasteners in mechanical systems. This product is an excellent choice for engineers requiring reliable and long-lasting tools for their projects.
Type Hex key
Content 1
Length 545mm
Material Steel
Product Type Hex key
Weight 257g

Reviews

Be the first to submit a review

Trustpilot