Cable, Wire & Cable Assemblies-Cable Assemblies-USB Cable Assemblies 660997

Brand: club3D
club3D manufactures a variety of versatile USB cable assemblies known for their quality and reliability.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Colour Cable Colour Certification Connection Type Compatible operating systems Compliance certificates Connector 1 form factor Compatible products Connector 2 form factor Country of origin Maximum data transfer rate Depth No. of A connectors Package depth Package height No. of B connections Package weight Package width
Club3D CAC-1524 USB Cable Assemblies Black USB 3.0 1m
Club3D CAC-1524 USB Cable Assemblies Black USB 3.0 1m
Standard range
Order code: 18-7617
MPN: CAC-1524

Despatched within 4 working days - 13 in stock
1+ £8.44
Price per unit Ex VAT
USB 3.0 USB B Multicolour Black CE, FCC, ROHS, WEEE, REACH All RoHS To connect any External USB Device with Type B connector to new Systems with USB Type C output China 10, 1000 1 45mm 145mm 1 100g 145mm
Club3D CAC-1526 USB Cable Assemblies USB-C to USB-A Black 10cm
Club3D CAC-1526 USB Cable Assemblies USB-C to USB-A Black 10cm
Standard range
Order code: 18-7619
MPN: CAC-1526

Despatched within 4 working days - 33 in stock
1+ £5.31
Price per unit Ex VAT
USB-C Micro-USB B Black USB-C® to USB Micro-B CE, RoHS Straight Straight 5 Gbit/s 118mm 0.0100mm 32g 110mm


Trustpilot