Club3D CAC-1526 USB Cable Assemblies USB-C to USB-A Black 10cm

MPN
CAC-1526
Brand
club3D
EAN-13
8719214471903
Order Code
18-7619
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Club3D CAC-1526 is a high-quality USB cable assembly designed to facilitate reliable connectivity between USB-C and USB-A interfaces. This black cable, measuring 10 cm, adheres to the USB 3.2 standard, ensuring efficient data transfer and charging capabilities for a range of devices. It serves as a versatile solution for connecting modern USB-C peripherals to a USB-A host, commonly found in PC applications and other Universal Serial Bus environments. Engineers may employ this cable in scenarios requiring robust data communication and power delivery, making it a vital component in industrial, computing, or consumer electronics where space is at a premium.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 Micro-USB B
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Compliance certificates CE, RoHS
Connection Type USB-C® to USB Micro-B
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 8544 4290
Maximum data transfer rate 5 Gbit/s
Package depth 118mm
Package height 0.0100mm
Package weight 32g
Package width 110mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 5g
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Sustainability compliance Yes
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 50g
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 27g

Reviews

Be the first to submit a review

Trustpilot