Club3D CAC-1524 USB Cable Assemblies Black USB 3.0 1m

MPN
CAC-1524
Brand
club3D
EAN-13
8719214470838
Order Code
18-7617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.44 £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Club3D CAC-1524 is a versatile USB 3.0 cable assembly, designed for efficient data transfer and enhanced power delivery. This 1-metre USB cable supports high-speed connections, making it a reliable component for connecting USB devices in various computer systems and electronic assemblies. The black cable is suitable for applications requiring robust signal integrity and consistent power supply, such as connecting peripheral devices, charging USB-compatible gadgets, and facilitating stable communication between USB ports and host controllers. Its universal serial bus design ensures compatibility with a wide range of devices, proving essential in engineering environments where high-performance and adaptability are crucial.
Cable Length 1.00m
Connector 1 USB 3.0
Connector 2 USB B
Colour Multicolour
Type USB cable
Cable Colour Black
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification CE, FCC, ROHS, WEEE, REACH
Compatible operating systems All
Compatible products To connect any External USB Device with Type B connector to new Systems with USB Type C output
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Depth 10, 1000
Harmonized System (HS) code 8544 4290
No. of A connectors 1
No. of B connections 1
Package depth 45mm
Package height 145mm
Package weight 100g
Package width 145mm
Paper/cardboard packaging weight 55g
Plastic packaging weight 3g
Plug and Play Yes
Product colour Black
Product Type USB cable
Shielding Shielding film
Signal flow direction Unidirectional (uni)
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Type B USB 3.2 1st Gen connector B (USB 3.0)
Weight 42g
Width 14mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot