C2G C2G82034 C2G 0.5m 18 AWG UK 90° Power Cord (IEC320C13R to BS 1363)

MPN
C2G82034
Brand
C2G
EAN-13
757120820345
Order Code
73-1416
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Replace your overused or misplaced power cable, or just get some extra cords for convenience. This universal power cord is ideal for tight areas and will plug into desktop PCs, monitors, scanners, printers and other devices that use the 3-pin shroud power connector. Plus this heavy duty 16 AWG cord features a fully snagless design for maximum durability and long life. The female connector plugs directly into the device while the male connector plugs into a standard outlet.
  • Great for confined areas, use this angled power cord for your desktop PC, monitor, printer, scanner, etc.
  • Right-angle replacement power cord for confined areas

Reviews

Be the first to submit a review

Trustpilot