C2G C2G54488 C2G USB-C® 9-in-1 Dual Display Docking Station with HDMI®,

MPN
C2G54488
Brand
C2G
EAN-13
757120544883
Order Code
72-8484
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C 9-in-1 Dual Display Docking Station with HDMI, Ethernet, USB, 3.5mm Audio and Power Delivery connects to USB-C or Thunderbolt™ 3 enabled laptops. It is perfect for contributing to a desktop solution ― making it ideal for those extra connectivity demands that inside reps have for multitasking and increasing productivity while in the office or when working from home.

This USB-C Dual Display Docking Station supports connected devices, such as keyboards, mice, portable hard drives, and other peripherals, all while supporting up to 6W of power delivery to keep the laptop battery charged.

This USB-C Dual Display Docking Station has two video display outputs, simultaneously splitting content into two displays while supporting resolutions up to 18p. Connect a single display and support resolutions up to 4K (384 x 216) at 3Hz. Three USB-A ports support SuperSpeed USB 5Gbps data transfers, and two USB-A ports support 48Mbps data transfers. The USB-C port supports power delivery ― allowing 6W to power and charge the connected laptop. Optimize performance by connecting displays designed for 4K signals and USB-A devices designed for 5Gbps transfer speeds.

Maximum Supported Resolutions
2 HDMI Ports to 2 Displays: 18p at 6Hz
1 HDMI Port to 1 Display: 4K (384 x 216) at 3Hz

PORTS
2x 4K HDMI: Connect to two displays via the HDMI ports.
1x USB-C Power Delivery: Power a laptop or tablet with up to 6W power delivery.
5x USB-A: Connect storage devices and transfer data up to 5Gbps through the USB-A ports.
Gigabit Ethernet: Connect to local network for network and internet access.
3.5mm Jack: Connect a headphone/microphone for audio output.
  • Connect a USB-C laptop to multiple 4K video displays, a wired network, and transfer data, while keeping the laptop charged
  • 6W USB-C power supply to support connected displays and devices
  • Dual HDMI display extension from a single USB-C connection
  • Supports single HDMI display resolutions up to 4K (384 x 216) at 3Hz for viewing high definition content
  • Supports dual HDMI display resolutions up to 18p
  • USB-A 2. and USB-A 3. ports for fast data transferring
  • Hard wired Ethernet port for when security requires it or when WiFi™ is not available
  • Compatible with Windows and Mac operating systems
  • 5 year warranty, for peace of mind – with the highest quality docking stations

Reviews

Be the first to submit a review

Trustpilot