C2G C2G54474 C2G 0.9m USB-C® to DisplayPort™ Adapter Cable - 4K 60Hz

MPN
C2G54474
Brand
C2G
EAN-13
757120544746
Order Code
72-3711
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to DisplayPort Adapter Cable allows for a direct connection of a USB-C enabled laptop or device to a DisplayPort input on a projector or display—making it an ideal connectivity option when your laptop and display ports don't match. Perfect to use while in the office or when working from home.

This adapter cable supports resolutions up to 4K at 6Hz for enhanced high definition viewing. The cable form factor of this adapter provides a convenient and straightforward solution that eliminates the need for a separate adapter and cable, removing the possibility of failure points between your devices.

You can use this adapter cable with USB-C or Thunderbolt™ 3 enabled devices, and the plug-and-play feature means no need to worry about software downloads or driver updates.
  • Connect a USB Type-C device directly to the DisplayPort input of a projector or display to transmit video and audio
  • Supports resolutions up to 4K (496 x 216) at 6Hz for viewing high definition content
  • Adapter in cable form for a single cable solution
  • Compatible with USB-C and Thunderbolt 3 ports for more device connectivity
  • Plug-and-play, so no additional software or drivers needed

Reviews

Be the first to submit a review

Trustpilot