C2G C2G54462 C2G 4-Port USB-A Hub

MPN
C2G54462
Brand
C2G
EAN-13
757120544623
Order Code
72-3706
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 11/11/2026

The 4-Port USB-A Hub expands the USB capabilities of a computer by providing four USB-A ports, so you can connect more peripherals and transfer data up to 48Mbps – ideal for supporting keyboards, mice, flash storage drives, and other low-powered USB devices. Small, lightweight, and portable, the hub can easily fit on your desktop or be stored in a laptop case. This hub is a perfect accessory for the Microsoft® Surface® Book 2, Chromebooks, and other leading laptops and tablets.

With a transfer rate of up to 48Mbps, it is fully backward compatible with older USB 1.1 devices. No need to worry about software or drivers to install, the plug-and-play feature makes it simple to just connect and start using right away.
  • Add four USB 2. ports to your computer and transfer data up to 48Mbps
  • Four USB 2. ports to add peripherals and transfer data up to 48Mbps
  • Compact design reduces desktop clutter and makes it easy to travel
  • Flexible built-in cable to reduce strain on the connected computers port
  • Backward compatible with previous USB specifications and devices
  • lug-and-Play, just connect and use right away
  • Perfect for laptops, Chromebooks, and the Microsoft® Surface® Book 2

Reviews

Be the first to submit a review

Trustpilot