C2G C2G54459 C2G USB-C to HDMI Adapter Converter - 4K 60Hz

MPN
C2G54459
Brand
C2G
EAN-13
757120544593
Order Code
72-1021
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-C to HDMI Adapter Converter is an easy and convenient solution for connecting an HDMI monitor to a USB-C computer in your home or your office. This adapter converter supports up to a 4K resolution and meets the requirements of high performance applications.

Avoid frustration by simply plugging the adapter converter into your computer, then attach to the existing HDMI cable from your monitor or projector. The portable, compact design also makes it easy to carry in a laptop bag when traveling or on the go.

This adapter converter automatically converts USB-C to HDMI, supporting full HD resolutions up to 4K (384 x 216) at 6Hz.
  • Adapts a USB-C output to HDMI, so no need to purchase a new monitor
  • Dongle style adapter reduces strain, prolonging the life of the port
  • Plug-and-play, so no additional software or drivers needed
  • Supports resolutions up to 4K, for viewing your screen content at full HD

Reviews

Be the first to submit a review

Trustpilot