C2G C2G54278 C2G 1-Port USB-C® Extender Transmitter to Receiver Kit - USB 3.2

MPN
C2G54278
Brand
C2G
EAN-13
757120542780
Order Code
72-6425
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1125.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 1-Port USB-C Extender Transmitter to Receiver Kit is a perfect solution for classrooms, conference rooms, and huddle spaces needing an innovatively simple yet powerful solution for extending USB signals beyond their native 5m length limitation.

Using USB 3.2 Gen 1, this solution provides increased bandwidth and faster data transfer speeds, up to 5Gbps, at lengths up to 1m. The solution offers bus power with optional 5V 3A DC input (not included). Plug and play installation is quick and easy, with no software or drivers required. Reduce cable clutter by running the included 33ft link cable between connections.
  • Extend USB 3.2 Gen 1 (5Gbps) signals up to 1m across a point-to-point connection
  • Supports USB 3.2 Gen 1 data rates up to 5Gbps, which means faster data transfers
  • Supports all USB 3.2, 2., and 1.1 devices simultaneously at full bandwidth
  • USB-C port connectivity
  • Bus-powered with optional 5V 3A DC input (not included)
  • Includes single 1m CM rated cable
  • True plug and play
  • no software drivers required

Reviews

Be the first to submit a review

Trustpilot