C2G C2G30029 C2G Retractable Universal Mount 4K HDMI® Dongle Adapter Ring with

MPN
C2G30029
Brand
C2G
EAN-13
757120300298
Order Code
72-3755
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Retractable Universal 4K HDMI Dongle Adapter Ring is the perfect addition to conference rooms, huddle spaces, lecture halls, or classrooms to make sure that anyone can connect. The standard configuration includes the adapters to connect nearly any device to the in-room display while supporting up to a 4K video resolution. This adapter ring includes HDMI to DisplayPort, Mini DisplayPort, or USB-C adapters to meet connectivity challenges.

Dongle Style Adapter
It can be awkward when connecting an adapter to a smaller laptop or tablet. The adapter may not line up correctly, causing the computer to shift or not set flat on the table. The dongle style adapter gives more flexibility, allowing for better placement when connecting to thin or lighter weight laptops.

Color Coded Adapters
Each adapter is color-coded with a band that saves time and frustration by making it easy to identify the adapter you need quickly.

Integrated Pull Tab
Quickly grab the adapters when you need them with the integrated Pull Tab that is also available to be customized to feature your company or organization logo. Minimum order quantities apply to customized Pull Tabs.

Retractable Universal Cable Mount
The Retractable Universal Mount attaches to any flat surface, like a table or lectern, providing mounting flexibility to fit your environment best. The retractor extends out to 4.9ft, ensuring that the adapters are always within reach when needed, and the retractor tested to over 2, extension cycles for long service life.

Tools Included
The tools for mounting the adapters and optional stopper are in the box to simplify the installation process. The innovative HDMI Cable Gauge Tool reduces stopper installation time by allowing the right-sized stopper insert, allowing for quick identification of the HDMI cable.
  • Attach a Retractable Universal Cable Mount with color-coded dongle adapters to an HDMI cable to provide connectivity options for a meeting space display
  • Adapters support up to a 4K video resolution, so meeting attendees will be able to see the displayed content for improved comprehension and detailed decision making
  • Dongle style adapter, allowing for more flexibility when connecting to a laptop or tablet
  • Adapters are colour coded, so no more frustration trying to find the adapter that you typically use for your laptop
  • Integrated pull tab, so the adapters can be accessed quickly or easily reached when they are tucked away
  • Installation tools are included, so you save time and money by not needing to purchase any additional tools

Reviews

Be the first to submit a review

Trustpilot