C2G C2G30010 C2G HDMI® HDBaseT Extender over Cat Box Transmitter to Box

MPN
C2G30010
Brand
C2G
EAN-13
757120300106
Order Code
73-0550
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HDMI HDBaseT Extender over Cat Box Transmitter to Box Receiver - 4K 6Hz allows a 4K HDMI source to be extended up to 4m to a 4K display using a single Cat6a Ethernet cable. This is an ideal solution for delivering uncompressed HDMI video and audio to displays in conference rooms, classrooms, lecture halls, and many other installation needs that are far beyond the length limitations of standard HDMI cabling.

This HDMI HDBaseT Extender supports 4K resolutions at 6Hz up to 4m and 18p at 6Hz up to 7m when using a single, recommended Cat6a Ethernet cable. Also, extend 4K at 6Hz up to 35m and 18p at 6Hz up to 6m when using Cat5e or Cat6 cabling.

This HDMI HDBaseT Extender is HDCP 2.2 compliant, making sure that the connection between the source and display is secure. The bi-directional PoC (Power over Cable) function allows both the transmitter and the receiver to be powered on when either side is plugged into power, allowing for greater flexibility in installations.

  • Extend 4K HDMI up to 4m over a single Cat6a network patch cable using HDBaseT technology
  • Extend 4K at 6Hz (4:2:) up to 4m and 18p at 6Hz up to 7m with Cat 6a cable
  • Extend 4K at 6Hz (4:2:) up to 35m and 18p at 6Hz up to 6m with Cat 5e/6 cable
  • HDCP 2.2 compliant, to create a secure connection between the source and display
  • Bi-directional PoC, when either transmitter or receiver is plugged into power

Reviews

Be the first to submit a review

Trustpilot