C2G C2G29515 C2G USB-C® Male to USB-A Female Adapter Converter - USB 3.2 Gen 1

MPN
C2G29515
Brand
C2G
EAN-13
757120295150
Order Code
72-3329
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C Male to USB-A Female Adapter Converter - USB 3.2 Gen 1 (5Gbps) is the perfect solution for connecting a flash drive, keyboard, mouse, or other device that has a USB-A connector to a laptop or desktop computer that has a USB-C port for USB 3.2 Gen 1 communication. The USB-C connector is smaller than traditional USB connectors and features a symmetrical design which allows it to be easily connected on the first try. Additionally, the durability of the USB-C connector allows for up to 1, connection cycles. This cable supports a data transfer rate up to 5Gbps.

With a transfer rate of up to 5Gbps, it is fully backward compatible with USB 3., 2., and 1.1 devices. The dongle-style extender reduces strain on the USB-C port, preventing extra weight and strain from damaging the port. No need to worry about software or drivers to install, the plug-and-play feature makes it simple to just connect and start using right away.
  • Adapt a USB-A device to a USB-C port on a laptop, desktop computer, tablet, or other device
  • Adapt a USB-A device, like a flash drive, keyboard, mouse, or other device to a USB-C port
  • Designed to support USB USB 3.2 Gen 1 (5Gbps) communication and features
  • Backwards compatible with USB 3., 2., and 1.1 devices
  • Dongle-style adapter, which reduces strain on the connected USB-C port
  • Plug and Play—no software or driver required

Reviews

Be the first to submit a review

Trustpilot