C2G C2G28886 C2G 2.5ft (0.8m) Thunderbolt™ 4 USB-C® Cable (40Gbps)

MPN
C2G28886
Brand
C2G
EAN-13
757120288862
Order Code
73-0600
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Thunderbolt 4 USB-C Cable brings lightning-speed data transfers, 4K video support, and power delivery up to 1W. Get more done with less hassle by carrying one cable for the simplest, most reliable, and fastest connectivity for video, data, and power.

Deliver up to 4Gbps to or from a Thunderbolt 3 or Thunderbolt 4 enabled port. This cable is an ideal solution to transfer large amounts of information, whether uploading or downloading data. It is so fast you can transfer a 5GB file in about a second over the cable.​

Stream video and audio with full DisplayPort 2.1 and 'Alt' mode functionality, displaying up to 8K video on a single display or 4K video on two displays for low-latency gaming, immersive creation, and simplified productivity with fantastic contrast and color depth to see photos, videos, and text with unbelievable detail.

Deliver up to 1W of charging power to or from the connected device, like your phone, laptop, or tablet, and other compatible USB devices to charge them quickly.

Connect to a high-speed 1 Gigabit Ethernet network or connect two computers over a peer-to-peer network, allowing for the transfer of large volumes of data from one PC to another, which is ideal when upgrading to a new system.

Connect with confidence, knowing that this Thunderbolt 4 cable has been certified and tested to ensure broad compatibility across Mac®, Windows®, and Chrome OS™ devices.​
  • Supports a top data transfer speed of 4Gbps when connected to Thunderbolt 3 or Thunderbolt 4 devices
  • Supports a single 8K 6Hz display or two 4K 6Hz displays
  • Supports all Alt mode features outputting full DisplayPort, including multi-streaming
  • Capable of charging up to 1 watts and syncing USB-C mobile devices
  • Backward compatible with Thunderbolt 3, USB 3.2, 3., and 2.
  • Thunderbolt Networking allows 1Gb Ethernet connection or peer-to-peer networking between two computers
  • Daisy-chain up to five Thunderbolt 4 devices or six Thunderbolt 3 devices for flexible configurations
  • Tested for quality, meeting Intels required certification standards

Reviews

Be the first to submit a review

Trustpilot