C2G C2G28878 C2G 1m USB-C® Male to USB-C Male Cable (20V 5A) - USB4® 40Gbps

MPN
C2G28878
Brand
C2G
EAN-13
757120288787
Order Code
73-2446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB4 USB-C Cable brings lightning-speed data transfers, up to 8K video support, and power delivery up to 1W – perfect for connecting USB4 enabled devices for fast charging and quick data transfers.

Deliver up to 4Gbps to or from a USB4 enabled port. This cable is an ideal solution to transfer large amounts of information, whether uploading or downloading data. It is so fast you can transfer a 5GB file in about a second over the cable. This cable is backward compatible with previous USB 3.2 and Thunderbolt 3 specifications and devices.

Ensure that a USB4 equipped laptop is fully charged and ready to go while supporting up to 8K video content and delivering up to 1W of charging power to the connected device, like your phone, laptop, or tablet, and other compatible USB-C devices to charge them quickly.

The symmetrical design of the USB-C connector is identical on both sides, so it does not matter if you plug it in upside-down or right-side-up. It will plug in the first time, every time, while preventing damage to the connector port. There is no need to worry about software or drivers to install. The plug-and-play feature makes it simple to connect and start using it right away. The TPE cable jacket and housing construction is recyclable and consumes less energy during production, making it an eco-friendlier alternative to PVC.
  • Perfect for connecting USB4 enabled devices for fast charging and quick data transfers.
  • Deliver up to 4Gbps to or from a USB4 enabled port.
  • Backward compatible with previous USB 3.2 and Thunderbolt 3 specifications and devices.
  • The TPE cable jacket and housing construction is recyclable and consumes less energy during production, making it an eco-friendlier alternative to PVC.

Reviews

Be the first to submit a review

Trustpilot