C2G C2G28875 C2G 0.3m (1ft) USB-C® Male to USB-A Male Cable - USB 3.2 Gen 1

MPN
C2G28875
Brand
C2G
EAN-13
757120288756
Order Code
72-3608
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C Male to USB-A Male Cable - USB 3.2 Gen 1 (5Gbps) is the perfect solution for connecting any standard USB-C enabled device to a USB-A device or accessory for charging and data transfer.

Ensure that a USB-C equipped laptop, smartphone, or tablet has a full charge and ready to go from the 3A charging output while simultaneously transferring photos, music, or data at speeds up to 5 Gbps. With a transfer rate of up to 5Gbps, it is fully backward compatible with USB 3., 2., and 1.1 devices.

The symmetrical design of the USB-C connector is identical on both sides, so it does not matter if you plug it in upside-down or right-side-up. It will plug in the first time, every time, while preventing damage to the connector port. There is no need to worry about software or drivers to install. The plug-and-play feature makes it simple to connect and start using right away.
  • Power, charge, and transfer data to and from any standard USB-C and USB-A device
  • Designed to support USB USB 3.2 Gen 1 (5Gbps) communication and features
  • A charging output to keep your devices fully charged and ready to go
  • Backwards compatible with USB 3., 2., and 1.1 devices
  • Reversible, symmetrical USB-C connector
  • Plug and Play—no software or driver required

Reviews

Be the first to submit a review

Trustpilot