C2G C2G10376 C2G 0.9m Performance Series Ultra Flexible High Speed HDMI Cable

MPN
C2G10376
Brand
C2G
EAN-13
757120103769
Order Code
73-0798
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The C2G Performance Series Ultra Flexible High Speed HDMI Cable is perfect for connecting a wide variety of devices from computers to projectors and monitors, AV presentation furniture, or in-wall applications requiring high speed HDMI features and video resolutions up to 4k (496 x 216) at 6Hz — perfect for conference rooms, classrooms, churches, and other commercial installations.

This Ultra Flexible High Speed HDMI Cable was designed for installations in tight spaces and offers commercial grade connectors that feature compact overmolding for high density environments, integrated finger grips on the top, bottom, and sides, for easy insertion and removal, and the gripping connector shell has 2x greater port retention to keep your devices connected. The gold plated connectors on the cable allow for better shielding, increased electrical conductivity, and durability.

This Ultra Flexible High Speed HDMI Cable supports the updated library of Consumer Electronic Control (CEC) commands, allowing communication between devices connected through the HDMI ports. Lastly, this fully-functional, high bandwidth cable has been tested to perform at industry standards and is backed by a lifetime warranty.
  • Extend HDMI signals over a high performance HDMI cable and support HDMI audio and video features including 4K Ultra HD
  • Supports all HDMI 2. features including resolutions up to 4K (496 x 216) at 6hz 4:4:4, which means higher quality video for viewing your screen content
  • In-wall (CMG/FT4) rated jacket, so you can safely run the cable inside of a wall and have a clutter free, clean look
  • Integrated finger grips on the connectors for easy insertion and removal
  • Gripping connector shell for 2x greater port retention
  • Gold plated connectors for increased electrical conductivity and enhanced durability
  • Supports CEC extensions for control of consumer electronics devices through a single control point
  • Backed by a Lifetime Warranty for peace of mind

Reviews

Be the first to submit a review

Trustpilot