C2G 89927 C2G Cat6a SSTP 10m networking cable Blue S/FTP (S-STP)

MPN
89927
Brand
C2G
EAN-13
757120899273
Order Code
71-1549
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Booted Shielded Cat6a patch cable is ideal for use with 1GBase-T ports and equipment, such as network adapters, hubs, switches, routers, DSL/cable modems and patch panels, and will protect a high speed 1 Gigabit network connection from noise and electromagnetic interference. For voice/data/video distribution, this cable will handle bandwidth-intensive applications and drastically reduces both impedance and structural return loss (SRL). Each patch cable is fully tested to meet ANSI/TIA 568 C.2 Cat6a component requirements.

Each of the individual pairs is bonded together to help maintain the twist-spacing throughout the line right up to the termination point. Constructed from high quality cable and plugs, this design minimises Near-End Crosstalk (NEXT) levels. The moulded, snagless boot prevents unwanted cable snags during installation and provides extra strain relief. Available in a variety of colours to easily color-coded a network installation. Each cable is individually labelled with the length for ease of use.

- Protect 1 Gigabit data transmissions from 1GBase-T ports and equipment in high noise environments.
- Snagless booted design protects clips when plugging and unplugging
- Standard shielded RJ45 connectors and shielded twisted pair wires
- Available in 4 colours to colour-code a networ
- Available in lengths up to 3m

Reviews

Be the first to submit a review

Trustpilot