C2G 89152 C2G USB-C to Ethernet Network Adapter

MPN
89152
Brand
C2G
EAN-13
5054444400648
Order Code
71-9727
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/09/2026

The USB-C to Ethernet Adapter is an ideal solution for wired network connectivity and data transfer on the go, in the office, or any work space. This adapter connects to a USB-C or Thunderbolt 3 enabled laptop, tablet, or desktop computer and features an Ethernet port.

Convenience
The small form factor of this adapter makes it a portable and convenient solution that provides a Gigabit Ethernet port for a wired internet connection. The adapter is perfect for connecting to networks where Wi-Fi® is unavailable or for computers that do not provide a wired Ethernet port or possibly have a damaged Ethernet port.

Performance
The Ethernet port allows for reliable internet connectivity and file transfer speeds up to 1Mbps.
  • RJ45 Gigabit Ethernet
  • Compatible with USB-C and Thunderbolt™ 3 ports
  • Reversible, symmetrical USB-C connector
  • Small form factor for portability
  • Plug and Play—no driver required

Reviews

Be the first to submit a review

Trustpilot