C2G 88848 C2G 1m USB Type C Cable - 4K support - USB 3.1 (Gen 2) M/M - USB

MPN
88848
Brand
C2G
EAN-13
757120888482
Order Code
72-9549
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-C M/M Cable is the perfect solution for connecting two USB-C or Thunderbolt 3 enabled devices, such as a laptop, smartphone or tablet for high-speed data transfer, 4K video support, high bit depth audio and enhanced power delivery capabilities.
Whether you’re desk-based or on-the-road, this lightweight, portable one-cable solution ensures that your USB-C equipped device is fully charged and ready to go with the 3A charging output, whilst simultaneously transferring photos, music or data at speeds up to 1Gbps. Stream video and audio with full DisplayPort 2.1 and Alt mode functionality, displaying up to 4K video with amazing contrast and colour depth to see photos, videos, and text with unbelievable detail. 4-channel audio with microphone support ensures crisp, lifelike audio delivery. With its robust design, the USB-C connector can be plugged in and un-plugged up to 1, times; six times more than a standard USB A Connector. Additionally, the USB-C connector is user-friendly and has a symmetrical design which is identical on both sides, which means it does not matter if you plug it in upside-down or right-side-up - it will plug in the first time, every time, whilst preventing damage to the connector port.
  • Supports all USB 3.1 (Gen2) including data transfer rate up to 1Gbps
  • Backwards compatible with USB 3., 2., and 1.1
  • Supports all Alt mode features outputting full DisplayPort including multi-streaming
  • Deliver up to 1watts of power to or from a connected source
  • Gold flashed laser welded contacts
  • USB-IF Certified

Reviews

Be the first to submit a review

Trustpilot