C2G 88843 C2G USB 3.1 USB Type C to VGA Adapter - USB C to VGA Black

MPN
88843
Brand
C2G
EAN-13
757120888437
Order Code
71-2391
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-C to VGA adapter is an ideal solution for utilising the video support built in to USB Type-C ports to feed a video signal from a USB-C equipped laptop, Chromebook or tablet to a VGA monitor or projector to display video. This adapter supports up to a 192x12 or 18p resolution, allowing it to deliver a high-quality video image to the connected display. The compact design of this adapter makes it a perfect pair for BYOD (Bring Your Own Device) applications in education or corporate environments. Additionally, the USB-C connector is user-friendly and has a symmetrical design which is identical on both sides, which means it does not matter if you plug it in upside-down or right-side-up - it will plug in the first time, every time, whilst preventing damage to the connector port.
  • Supports up to a 192x12 resolution
  • Reversible, symmetrical USB-C connector
  • Compact, lightweight design
  • Plug and Play—no driver required

Reviews

Be the first to submit a review

Trustpilot