C2G 85569 C2G 85569 InfiniBand/fibre optic cable 2 m SC OFNR Yellow

MPN
85569
Brand
C2G
EAN-13
757120855699
Order Code
71-7207
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cost-effective solution that provides high bandwidth and transmission rates over longer distances. With SC to SC termination, this high quality fibre optic patch cable is specifically designed for Gigabit Ethernet applications.

The Low Smoke Zero Halogen (LSZH / LSH) jacket is composed from materials that lessen the smoke and halogen emissions when the cable is exposed to extreme temperatures.

This reduces the amount of harmful toxic and corrosive gases that cabling made with plastic materials would otherwise emit into the air during combustion. This construction makes LSZH cables ideal for use where the protection of people and equipment from harmful corrosive gases is absolutely critical.

The patented injection moulding process provides each connection greater durability in resisting pulls, strains and impacts from cabling installs.

Each cable is 1% optically inspected and tested for insertion loss before you receive it. A pull-proof jacket design surrounds the popular 9/125 Single-mode fibre, immune to electrical interference.

Reviews

Be the first to submit a review

Trustpilot