C2G 84433 C2G 6ft DisplayPort[TM] Male to HDMI[R] Male Passive Adapter

C2G 84433 C2G 6ft DisplayPort[TM] Male to HDMI[R] Male Passive Adapter

MPN
84433
Brand
C2G
EAN-13
757120844334
Order Code
72-5135
Country of Origin
France

Discontinued by Manufacturer


The DisplayPort to HDMI Passive Adapter Cable is an ideal solution for streaming high-quality audio/video content from the DisplayPort output of a laptop to an HDTV or projector which accepts an HDMI input ― making it a perfect solution for the office, work space applications, or conference rooms.

The cable form factor of this adapter provides a simple and convenient solution that eliminates the need for a separate adapter and cable, reducing possible failure points.

This passive adapter cable is a simple plug and play solution that has a DisplayPort 1.2a input and an HDMI 1.4b output. It supports high-definition resolutions up to 4K (384 x 216 at 3Hz) and is powered from the DisplayPort source device ― allowing it to deliver high quality audio and video to the connected display.

Note:
If the source device supports dual-mode DisplayPort (also known as DP++), a passive adapter can be used because the source device can perform the conversion. If the source device does not support DP++, then an active adapter converter should be used. Thunderbolt 2 ports support DP++ natively.
  • Adapts a DisplayPort output to HDMI
  • Supports DisplayPort 1.2a input and HDMI 1.4b output
  • Supports resolutions up to 4K (384 x 216 at 3hz)
  • Supports up to 192kHz audio frame rate and up to 24-bit audio sample size

Trustpilot