C2G 84306 C2G DisplayPort to HDMI Active Adapter 4K UHD - Video Converter -

MPN
84306
Brand
C2G
EAN-13
757120843061
Order Code
71-1909
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Experience 4K Ultra HD displays with this DisplayPort to HDMI® Active Adapter which provides a fast and reliable connection between a DisplayPort equipped laptop other source device and the HDMI® input of a monitor, HDTV or projector in a classroom, on a desktop, or in conference and meeting rooms. This adapter can be used can be used in either DisplayPort single-mode or dual-mode outputs, providing the conversion for a DisplayPort source even when that source does not support DP++. Active DisplayPort conversion is excellent for applications where Mini DisplayPort adapters are required to connect to a single graphics card. This allows every active adapter to interface with a corresponding display.
The compact design offers simple, plug-and-play installation with no drivers required, which makes it perfect for BYOD (Bring Your Own Device) applications in education or corporate environments. Additionally, the device is powered through DisplayPort bus power, so no additional power adapters are required. The dongle-style adapter reduces strain on the video port.
  • Active conversion of DisplayPort to HDMI
  • Support resolutions up to 4K: 496x216 at 24Hz or 384x216 at 3Hz
  • Dongle style adapter reduces strain on ports

Reviews

Be the first to submit a review

Trustpilot