C2G 83376 C2G Cat6 UTP 50m networking cable Grey U/UTP (UTP)

MPN
83376
Brand
C2G
EAN-13
757120833765
Order Code
71-3212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

For fast Ethernet and Gigabit computer networks that require bandwidth-intensive voice, data, or video distribution applications. Meets all Cat6 TIA/EIA standards, and drastically reduces both impedance and structural return loss (SRL). Each of the individual pairs is bonded together to help maintain the twist-spacing throughout the line right up to the termination point. Constructed from high quality copper cable, this design minimises Near-End Crosstalk (NEXT) levels. The moulded, snagless boot prevents unwanted cable snags during installation and provides extra strain relief. Available in a variety of colours to easily colour-coded your network installation. Each cable is individually labelled with the length for ease of use.

- Snagless booted design for network adapters, hubs, switches, routers, DSL/cable modems, patch panels and other high performance networking applications.
- Snagless booted design protects clips when plugging and unplugging
- Standard RJ45 connectors and unshielded twisted pair wires
- Available in lengths up to 1m

Reviews

Be the first to submit a review

Trustpilot