C2G 83364 C2G 0.3m Cat6 Booted Unshielded (UTP) Network Patch Cable - Grey

MPN
83364
Brand
C2G
EAN-13
757120833642
Order Code
71-6393
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

For voice/data/video distribution, this cable it will handle bandwidth-intensive applications up to 55 MHz. Meets all Cat6 TIA/EIA-568-B-2.1, draft 9 standards, and drastically reduces both impedance and structural return loss (SRL) when compared to standard 1 MHz wire. Each of the individual pairs is bonded together to help maintain the twist-spacing throughout the line right up to the termination point.

Constructed from high quality cable and a shortened body plug, this design minimizes Near-End Crosstalk (NEXT) levels. The snagless, snagless boot prevents unwanted cable snags during installation and provides extra strain relief. Available in a variety of Colours to easily colour-code your network installation.

Reviews

Be the first to submit a review

Trustpilot