C2G 82409 C2G USB C Ethernet and 3-Port USB Hub - White - Hub - 3 Ports

MPN
82409
Brand
C2G
EAN-13
757120824091
Order Code
71-9344
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to Ethernet Adapter with 3-Port Hub is an ideal solution for wired network connectivity and data transfer on the go, in the office, or any work space. This adapter connects to a USB-C or Thunderbolt 3 enabled laptop, tablet, or desktop computer and features an Ethernet port and three USB 3. ports. The small form factor of this adapter makes it a portable and convenient solution that provides a Gigabit Ethernet port for a wired internet connection and three USB 3. ports to connect peripheral devices. The adapter is perfect for connecting to networks where Wi-Fi® is unavailable or for computers that do not provide a wired Ethernet port or possibly have a damaged Ethernet port. The Ethernet port allows for reliable internet connectivity and file transfer speeds up to 1Mbps, whilst the three USB 3. ports enable transfer speeds up to 5Gbps.
  • RJ45 Gigabit Ethernet
  • Three SuperSpeed USB 3. ports
  • Compatible with USB-C and Thunderbolt™ 3 ports
  • Reversible, symmetrical USB-C connector
  • Small form factor for portability
  • Plug and Play—no driver required

Reviews

Be the first to submit a review

Trustpilot