C2G 82407 C2G USB C to Ethernet Adapter With Power Delivery - White -

MPN
82407
Brand
C2G
EAN-13
757120824077
Order Code
72-0891
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to Ethernet Adapter with Power Delivery is an ideal solution for wired network connectivity and data transfer on the go, in the office, or any work space whilst having the ability to simultaneously charge a mobile device. This adapter connects to a USB-C or Thunderbolt 3 enabled laptop, tablet, or desktop computer and features an Ethernet port and a USB Type-C port with power delivery. The small form factor of this adapter makes it a portable and convenient solution that provides a Gigabit Ethernet port for a wired internet connection and a USB Type-C port with power delivery. The adapter is perfect for connecting to networks where Wi-Fi® is unavailable or for computers that do not provide a wired Ethernet port or possibly have a damaged Ethernet port. The Ethernet port allows for reliable internet connectivity and file transfer speeds up to 1Mbps, whilst the USB Type-C port provides up to 6W of power to connected devices.
  • RJ45 Gigabit Ethernet
  • Compatible with USB-C and Thunderbolt™ 3 ports
  • Reversible, symmetrical USB-C connector
  • Small form factor for portability
  • Plug and Play—no driver required

Reviews

Be the first to submit a review

Trustpilot