C2G 82180 C2G HDMI over Cat5/6 Extender up to 50 m

MPN
82180
Brand
C2G
EAN-13
757120821809
Order Code
71-2196
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HDMI over Cat5/6 extender is ideal for extending digital video and audio over long distances of up to 5 metres (164 feet), making it a great solution for digital signs, schools, churches, trade show presentations or other applications where the HDMI source is more than 15 metres (5 feet) from the display. The extender can also send HDMI signals over existing Cat5 or Cat6 cable infrastructure for cost-effective reliability, while maintaining high-performance quality and video resolutions of up to 18p at 6Hz. With no drivers or software to install, the HDMI over Cat5/6 Extender provides total plug and play convenience. Simply connect the transmitter to the video source, the receiver to the display, and extend with a single category cable for quality video and audio.
  • Extend HDMI video and audio up to 5 metres (164ft) using a single category patch cable
  • Requires a single Cat5 or Cat6 cable
  • Supports 18p and 3D
  • HDMI transfer rate of 6.75Gbps
  • International power supply

Reviews

Be the first to submit a review

Trustpilot