C2G 81744 C2G 10M SC/SC OM4 LSZH FIBRE PATCH - VIOLET InfiniBand/fibre

MPN
81744
Brand
C2G
EAN-13
757120817444
Order Code
73-5077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This OM4 Duplex Multimode fibre optic cable is ideal for connecting 4GBase-SR4 and 1GBase-SR1, SFP+ and QSFP+ transceivers for 4 and 1 gigabit network connections. This cable provides backward compatibility with existing 5/125 equipment and the performance headroom required to support LED and VCSEL laser light sources, and 4 or 1 gigabit Ethernet applications in a data centre or wiring closet.
  • Constructed to support OM4 transmission standards
  • Multimode fibre construction - 5/125 diameter core and cladding
  • Support for 4 Gigabit and 1 Gigabit Ethernet communication
  • Lifetime warranty

Reviews

Be the first to submit a review

Trustpilot