C2G 81679 C2G 81679 USB cable 3 m USB A Black

MPN
81679
Brand
C2G
EAN-13
757120816799
Order Code
71-7198
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Just plug-and-play for hard drive enclosures, printers, modems, cameras, and other SuperSpeed USB peripherals. This cable provides a transfer rate of up to 4.8 Gbps when connected with a USB 3. compliant host and device. Foil and braid shielding reduces EMIFI interference and twisted pair contruction helps reduce crosstalk thus ensuring SuperSpeed, error-free data transfer. Protective overmoulded connector is colour-coded blue to highlight USB 3. connectivity compatibility.\r
\r
Connector 1: USB 3. Type A Male\r
Connector 2: USB 3. Type A Male\r
\r
Please Note: USB 3. (4.8 Gbps) provides TEN TIMES the capability of USB 2. (48 Mbps); it also provides up to 9 mA power instead of the 5 mA available with USB 2.. Type A connections are backwards compatible to USB 2. and even USB 1.1. Finally, while USB 2. cables will work with USB 3. devices (at the lower USB 2. transmission speed and power), you won't enjoy the SuperSpeed of USB 3. without connecting with USB 3. cables!

Reviews

Be the first to submit a review

Trustpilot